
Anderson Power 990G2-BK technical specifications.
| Current Rating | 50A |
| Mount | Cable |
| Series | SB50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 990G2-BK to view detailed technical specifications.
No datasheet is available for this part.