Anderson Power 992 technical specifications.
| Current Rating | 50A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | SB |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.