Anderson Power 992G1-BK technical specifications.
| Body Color | Red |
| Color | Red |
| Current Rating | 50A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| Series | SB50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 992G1-BK to view detailed technical specifications.
No datasheet is available for this part.