
Anderson Power 992G2 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Gender | Female |
| RoHS Compliant | Yes |
| Series | SB50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 992G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
