Anderson Power 992G4 technical specifications.
| Color | Blue |
| Current Rating | 50A |
| Gender | Male |
| Number of Contacts | 2 |
| Series | SB50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 992G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.