Anderson Power 992G5 technical specifications.
| Color | Yellow |
| Current Rating | 50A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SB50 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 992G5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.