
Anderson Power A32402-10C9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 320A |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power A32402-10C9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
