Anderson Power B01915P1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Manufacturer Series | PP75 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Anderson Power B01915P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.