Conn Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Individual
Anderson Power E16435-1309 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anderson Power E16435-1309 to view detailed technical specifications.
No datasheet is available for this part.