Anderson Power E6342G1 technical specifications.
| Current Rating | 320A |
| Gender | Female |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| Series | SBX |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power E6342G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.