Anderson Power E6377G2 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | HERMAPHRODITIC |
| Manufacturer Series | SBE |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Anderson Power E6377G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.