Anderson Power E80425-0008 technical specifications.
| Type | Battery |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 160A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anderson Power E80425-0008 to view detailed technical specifications.
No datasheet is available for this part.