
Red, free-hanging connector housing for single-position, non-gendered contacts. Constructed from polycarbonate insulation, this RoHS and REACH compliant component operates within a -20°C to 105°C temperature range and features a 600V voltage rating. Designed for crimp termination, it is suitable for assembly applications.
Anderson Power P5916G7-BK technical specifications.
| Color | Red |
| Contact Type | Non-Gendered |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power P5916G7-BK to view detailed technical specifications.
No datasheet is available for this part.
