Anderson Power P913 technical specifications.
| Color | Red |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SB350 |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power P913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.