Anderson Power P992 technical specifications.
| Color | Grey |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| Series | SB50 |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power P992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.