Anderson Power P992G1 technical specifications.
| Gender | Hermaphroditic |
| Mount | Socket |
| Package Quantity | 50 |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power P992G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.