
Anderson Power P992G1-BK technical specifications.
| Color | Red |
| Contact Type | Non-Gendered |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | SB® 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power P992G1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
