Anderson Power PC-GRA-S-SB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Series | Powerclaw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PC-GRA-S-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.