Anderson Power PC-HSG-PP technical specifications.
| Color | Black |
| Material | Copper Alloy |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PP75 |
| Thickness | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PC-HSG-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.