Anderson Power PC08SSN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 75A |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PC08SSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.