Anderson Power PC20SGN technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PC20SGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.