
Signal and power contact pin for through-hole mounting. Features a copper alloy contact material with tin plating. Rated for 600V and 55A, this non-gendered contact utilizes a solder termination. RoHS compliant for environmental responsibility.
Anderson Power PC5933T-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 55A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PC5933T-BK to view detailed technical specifications.
No datasheet is available for this part.
