Anderson Power PC5934T technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 55A |
| Gender | Male |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerclaw |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PC5934T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.