Anderson Power PC5934T-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered, Right Angle |
| Current Rating | 55A |
| Mount | Horizontal |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PC5934T-BK to view detailed technical specifications.
No datasheet is available for this part.