Anderson Power PK2-050B040000-B01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 40A |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PK2-050B040000-B01 to view detailed technical specifications.
No datasheet is available for this part.