Anderson Power PM104FOOLOO technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| Gender | Female |
| RoHS Compliant | Yes |
| Series | PowerMod |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM104FOOLOO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.