
Anderson Power PM16P1416S30 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMod® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM16P1416S30 to view detailed technical specifications.
No datasheet is available for this part.