Anderson Power PM16P1620B30-50 technical specifications.
| Contact Plating | Gold |
| Current Rating | 30A |
| RoHS Compliant | No |
| Series | PowerMod |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power PM16P1620B30-50 to view detailed technical specifications.
No datasheet is available for this part.