
Anderson Power PM16P1620C30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| RoHS Compliant | Yes |
| Series | PowerMod® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM16P1620C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.