
Male connector contact for cable mounting, featuring a copper alloy construction with gold plating for enhanced conductivity. Rated for 22A and 600V, this component utilizes a crimp termination method. Designed for wire gauges between 20AWG and 24AWG, it is RoHS compliant.
Anderson Power PM16P2024S30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Male |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMod® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM16P2024S30 to view detailed technical specifications.
No datasheet is available for this part.
