
Anderson Power PM16S1416S32 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 30A |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMod® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM16S1416S32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.