
Straight signal socket connector for cable mounting, designed for 20-24AWG wire. Features a crimp termination method and a maximum current rating of 15 A. Operates within a temperature range of -20 °C to 105 °C, with a product length of 19.6 mm.
Anderson Power PM16S2024S32 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 19.6 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 15A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 034K5 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anderson Power PM16S2024S32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.