Anderson Power PM206MOOLOO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin, Power |
| Current Rating | 30A |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Series | PowerMod® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM206MOOLOO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.