Anderson Power PM208FOOLOO technical specifications.
| Contact Type | Female Socket, Power |
| Current Rating | 30A |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | PowerMod® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM208FOOLOO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.