Anderson Power PM324MBAOSP technical specifications.
| Current Rating | 30A |
| Mount | PCB |
| Series | PowerMod |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM324MBAOSP to view detailed technical specifications.
No datasheet is available for this part.