Anderson Power PM324MOOLCH technical specifications.
| Current Rating | 30A |
| Series | PowerMod |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM324MOOLCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.