Anderson Power PM324MRALHB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Series | PowerMod |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM324MRALHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.