
Anderson Power PP30GND-S technical specifications.
| Color | Green |
| Contact Type | Female Blade Socket |
| Current Rating | 30A |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PP30GND-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.