Anderson Power PP30MF-S10S technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anderson Power PP30MF-S10S to view detailed technical specifications.
No datasheet is available for this part.