Anderson Power PSBS75XCLP1-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 105A |
| Mount | Cable |
| Series | SBS75x |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PSBS75XCLP1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.