Anderson Power PSBS75XCLP2-BK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 105A |
| Mount | Cable |
| Series | SBS® 75X |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PSBS75XCLP2-BK to view detailed technical specifications.
No datasheet is available for this part.