
Anderson Power SB120-HDL-RED technical specifications.
| Color | Red |
| Current Rating | 190A |
| Mount | Screw |
| Series | SB® 120 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SB120-HDL-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
