
Anderson Power SB50-HDL-RED technical specifications.
| Color | Red |
| Current Rating | 50A |
| Material | Plastic |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| Series | SB50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SB50-HDL-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
