Anderson Power SBE80RED16MMHDL technical specifications.
| Color | Red |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 80A |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | SBE® 80 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SBE80RED16MMHDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.