
Anderson Power SBS50BLU-BK technical specifications.
| Color | Blue |
| Contact Type | Non-Gendered |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | SBS® 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SBS50BLU-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.