Anderson Power SBS50GRA#6 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SBS50GRA#6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.