
Anderson Power SBS50RED technical specifications.
| Color | Red |
| Current Rating | 50A |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | SBS50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SBS50RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.