
Anderson Power SBS75GWHT-BK technical specifications.
| Color | White |
| Current Rating | 105A |
| Series | SBS75G |
| Termination | Wire |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SBS75GWHT-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.