Anderson Power SK1-016M03PB01-S42 technical specifications.
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SK1-016M03PB01-S42 to view detailed technical specifications.
No datasheet is available for this part.