This 9-contact power connector features a right-angle PCB mount and a straight body orientation. It has a maximum current rating of 310mA and a maximum voltage rating of 600VDC/AC. The operating temperature range is from -40 to 105°C. The connector is suitable for through-hole mounting and has a solder termination method.
Anderson Power SK1-142E09 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 310A |
| Max Voltage Rating | 600VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anderson Power SK1-142E09 to view detailed technical specifications.
No datasheet is available for this part.